2.2 µH Shielded Molded Inductor 4.7 A 35mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Molded Inductor 4.7 A 35mOhm Max Nonstandard
WE-MAIA-Series_NonStdrd-SMD_Back
Texas Instruments/Wurth/EPC GaN Solutions First Look Video

78438356022

DigiKey Part Number
732-11314-2-ND - Tape & Reel (TR)
732-11314-1-ND - Cut Tape (CT)
732-11314-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78438356022
Description
FIXED IND 2.2UH 4.7A 35 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 4.7 A 35mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
78438356022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.2A
Shielding
Shielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
34MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 846
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
1039,85400 Kč398,54 Kč
5038,11140 Kč1 905,57 Kč
10035,10870 Kč3 510,87 Kč
50032,35792 Kč16 178,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00031,06381 Kč31 063,81 Kč
Manufacturers Standard Package
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč