78436432047 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 7
Unit Price: 160,84000 Kč
Datasheet
4.7 µH Shielded Wirewound Inductor 38 A 1.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Wirewound Inductor 38 A 1.1mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

78436432047

DigiKey Part Number
732-78436432047-ND
Manufacturer
Manufacturer Product Number
78436432047
Description
FIXED IND 4.7UH 38A 1.1 MOHM SMD
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 38 A 1.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
78436432047 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
33A
Shielding
Shielded
DC Resistance (DCR)
1.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
28MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
1.083" L x 1.083" W (27.50mm x 27.50mm)
Height - Seated (Max)
0.669" (17.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes