
B82559A6472A024 | |
|---|---|
DigiKey Part Number | 495-B82559A6472A024TR-ND - Tape & Reel (TR) 495-B82559A6472A024CT-ND - Cut Tape (CT) 495-B82559A6472A024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559A6472A024 |
Description | FIXED IND 4.7UH 37.3A 1.25 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 37.3 A 1.25mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82559A6472A024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 46.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.25mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.972" L x 0.898" W (24.70mm x 22.80mm) | |
Height - Seated (Max) | 0.734" (18.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,84000 Kč | 160,84 Kč |
| 10 | 132,28700 Kč | 1 322,87 Kč |
| 25 | 122,39320 Kč | 3 059,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 87,12671 Kč | 6 098,87 Kč |
| 140 | 82,15914 Kč | 11 502,28 Kč |
| 210 | 79,38943 Kč | 16 671,78 Kč |
| 350 | 76,03617 Kč | 26 612,66 Kč |
| 490 | 75,65580 Kč | 37 071,34 Kč |
| Unit Price without VAT: | 160,84000 Kč |
|---|---|
| Unit Price with VAT: | 194,61640 Kč |

