


784325160 | |
|---|---|
DigiKey Part Number | 732-784325160TR-ND - Tape & Reel (TR) 732-784325160CT-ND - Cut Tape (CT) 732-784325160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784325160 |
Description | FIXED IND 16.7UH 5A 38 MOHM SMD |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 16.7 µH Shielded Wirewound Inductor 5 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784325160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.394" W (10.50mm x 10.00mm) | |
Height - Seated (Max) | 0.182" (4.63mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 10 | 81,26200 Kč | 812,62 Kč |
| 50 | 71,39320 Kč | 3 569,66 Kč |
| 100 | 65,21770 Kč | 6 521,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 53,28243 Kč | 37 297,70 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |


