80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 3A 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782963800

DigiKey Part Number
732-782963800TR-ND - Tape & Reel (TR)
732-782963800CT-ND - Cut Tape (CT)
732-782963800DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
782963800
Description
FERRITE BEAD 80 OHM 1806 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 3A 40mOhm
Datasheet
 Datasheet
EDA/CAD Models
782963800 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
40mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
1806 (4516 Metric)
Mounting Type
Surface Mount
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,26000 Kč5,26 Kč
504,79940 Kč239,97 Kč
1004,54680 Kč454,68 Kč
5004,33630 Kč2 168,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,73217 Kč7 464,34 Kč
Manufacturers Standard Package
Unit Price without VAT:5,26000 Kč
Unit Price with VAT:6,36460 Kč