

782853680 | |
|---|---|
DigiKey Part Number | 732-6708-2-ND - Tape & Reel (TR) 732-6708-1-ND - Cut Tape (CT) 732-6708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782853680 |
Description | FERRITE BEAD 68 OHM 0805 4LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 3A 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782853680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 68 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 10 | 6,45700 Kč | 64,57 Kč |
| 50 | 5,95740 Kč | 297,87 Kč |
| 100 | 3,85360 Kč | 385,36 Kč |
| 500 | 3,47862 Kč | 1 739,31 Kč |
| 1 000 | 3,24948 Kč | 3 249,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,79971 Kč | 7 198,84 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |





