


TMV 0505S | |
|---|---|
DigiKey Part Number | 1951-2744-ND |
Manufacturer | |
Manufacturer Product Number | TMV 0505S |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMV 0505S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 70% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 5 | 101,42000 Kč | 507,10 Kč |
| 10 | 99,76100 Kč | 997,61 Kč |
| 30 | 97,21367 Kč | 2 916,41 Kč |
| 50 | 96,05320 Kč | 4 802,66 Kč |
| 100 | 94,49100 Kč | 9 449,10 Kč |
| 250 | 92,46596 Kč | 23 116,49 Kč |
| 500 | 90,96040 Kč | 45 480,20 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |










