120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 2.5A 35mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 2.5A 35mOhm
WEbinar Powered by Digi-Key: EMI 101

782853121

DigiKey Part Number
732-6710-2-ND - Tape & Reel (TR)
732-6710-1-ND - Cut Tape (CT)
732-6710-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
782853121
Description
FERRITE BEAD 120 OHM 0805 1LN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 2.5A 35mOhm
Datasheet
 Datasheet
EDA/CAD Models
782853121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
35mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 612
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
504,76660 Kč238,33 Kč
1004,22060 Kč422,06 Kč
5003,88464 Kč1 942,32 Kč
1 0003,50667 Kč3 506,67 Kč
2 0003,27569 Kč6 551,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,93518 Kč7 740,72 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč