
UCC21530DWK | |
|---|---|
DigiKey Part Number | 296-UCC21530DWK-ND |
Manufacturer | |
Manufacturer Product Number | UCC21530DWK |
Description | IC GATE DRVR HALF-BRIDGE 14SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC CMOS/TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21530DWK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 3V ~ 18V | |
Logic Voltage - VIL, VIH | 1.2V, 1.6V | |
Current - Peak Output (Source, Sink) | 4A, 6A | |
Input Type | CMOS/TTL | |
Rise / Fall Time (Typ) | 6ns, 7ns | |
Operating Temperature | -40°C ~ 130°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,22000 Kč | 139,22 Kč |
| 10 | 107,09000 Kč | 1 070,90 Kč |
| 40 | 95,69325 Kč | 3 827,73 Kč |
| 120 | 89,32725 Kč | 10 719,27 Kč |
| 280 | 85,59686 Kč | 23 967,12 Kč |
| 520 | 83,38144 Kč | 43 358,35 Kč |
| 1 000 | 81,42436 Kč | 81 424,36 Kč |
| 2 520 | 79,20546 Kč | 199 597,76 Kč |
| Unit Price without VAT: | 139,22000 Kč |
|---|---|
| Unit Price with VAT: | 168,45620 Kč |




