
78279225101 | |
|---|---|
DigiKey Part Number | 732-78279225101TR-ND - Tape & Reel (TR) 732-78279225101CT-ND - Cut Tape (CT) 732-78279225101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78279225101 |
Description | FERRITE BEAD 100 OHM 3312 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 3312 (8531 Metric) 10A 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 78279225101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 3312 (8531 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.098" (2.48mm) | |
Size / Dimension | 0.335" L x 0.120" W (8.50mm x 3.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 50 | 23,89580 Kč | 1 194,79 Kč |
| 100 | 22,82480 Kč | 2 282,48 Kč |
| 500 | 21,71194 Kč | 10 855,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,81539 Kč | 49 538,47 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |





