
DM3312X101R-10 | |
|---|---|
DigiKey Part Number | 240-2434-2-ND - Tape & Reel (TR) 240-2434-1-ND - Cut Tape (CT) 240-2434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DM3312X101R-10 |
Description | FERRITE BEAD 100 OHM 3312 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 1 Power Line Ferrite Bead 3312 (8531 Metric) 10A 4mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 3312 (8531 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.090" (2.28mm) | |
Size / Dimension | 0.335" L x 0.120" W (8.50mm x 3.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 26,64600 Kč | 266,46 Kč |
| 25 | 22,81240 Kč | 570,31 Kč |
| 50 | 20,15800 Kč | 1 007,90 Kč |
| 100 | 17,70130 Kč | 1 770,13 Kč |
| 250 | 15,29916 Kč | 3 824,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,49902 Kč | 31 247,55 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |


