400 Ohms @ 10 MHz 1 Power Line Ferrite Bead 2220 (5750 Metric) 4.5A 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78279224401

DigiKey Part Number
732-78279224401TR-ND - Tape & Reel (TR)
732-78279224401CT-ND - Cut Tape (CT)
732-78279224401DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78279224401
Description
FERRITE BEAD 400 OHM 2220 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
400 Ohms @ 10 MHz 1 Power Line Ferrite Bead 2220 (5750 Metric) 4.5A 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
78279224401 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
400 Ohms @ 10 MHz
Current Rating (Max)
4.5A
DC Resistance (DCR) (Max)
20mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
2220 (5750 Metric)
Mounting Type
Surface Mount
Height (Max)
0.136" (3.45mm)
Size / Dimension
0.220" L x 0.200" W (5.59mm x 5.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 777
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
5017,76440 Kč888,22 Kč
10016,96640 Kč1 696,64 Kč
50016,12646 Kč8 063,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00014,71540 Kč29 430,80 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč