280 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3.5A 35mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78279221281

DigiKey Part Number
732-78279221281TR-ND - Tape & Reel (TR)
732-78279221281CT-ND - Cut Tape (CT)
732-78279221281DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78279221281
Description
FERRITE BEAD 280 OHM 1206 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
280 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3.5A 35mOhm
Datasheet
 Datasheet
EDA/CAD Models
78279221281 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
280 Ohms @ 100 MHz
Current Rating (Max)
3.5A
DC Resistance (DCR) (Max)
35mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 582
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
502,45680 Kč122,84 Kč
1002,35180 Kč235,18 Kč
5002,24678 Kč1 123,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,03597 Kč6 107,91 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč