LT8641A Silent Switcher® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-LT8641A-AZ

DigiKey Part Number
505-EVAL-LT8641A-AZ-ND
Manufacturer
Manufacturer Product Number
EVAL-LT8641A-AZ
Description
EVAL BOARD FOR LT8641A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT8641A Silent Switcher® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
3.5A
Voltage - Input
5.5V ~ 65V
Regulator Topology
Buck
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
LT8641A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 481,12000 Kč2 481,12 Kč
Manufacturers Standard Package
Unit Price without VAT:2 481,12000 Kč
Unit Price with VAT:3 002,15520 Kč