

782762301 | |
---|---|
DigiKey Part Number | 732-6715-2-ND - Tape & Reel (TR) 732-6715-1-ND - Cut Tape (CT) 732-6715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782762301 |
Description | FERRITE BEAD 300 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 500mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782762301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,21000 Kč | 5,21 Kč |
50 | 4,72840 Kč | 236,42 Kč |
100 | 4,18680 Kč | 418,68 Kč |
500 | 3,85356 Kč | 1 926,78 Kč |
1 000 | 3,47861 Kč | 3 478,61 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,92453 Kč | 8 773,59 Kč |
6 000 | 2,28713 Kč | 13 722,78 Kč |
Unit Price without VAT: | 5,21000 Kč |
---|---|
Unit Price with VAT: | 6,30410 Kč |