
78271131S | |
|---|---|
DigiKey Part Number | 732-78271131S-ND |
Manufacturer | |
Manufacturer Product Number | 78271131S |
Description | FERRITE CORE 235OHM HINGED 7.5MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 235Ohm @ 100MHz ID 0.295" Dia (7.50mm) OD 0.945" W x 0.787" H (24.00mm x 20.00mm) Length 1.575" (40.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 78271131S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 235Ohm @ 100MHz | |
Material | NIZn | |
Inner Dimension | 0.295" Dia (7.50mm) | |
Outer Dimension | 0.945" W x 0.787" H (24.00mm x 20.00mm) | |
Ratings | AEC-Q200 | |
Mounting Type | Free Hanging | |
Length | 1.575" (40.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 10 | 96,36000 Kč | 963,60 Kč |
| 19 | 88,29105 Kč | 1 677,53 Kč |
| 38 | 77,80868 Kč | 2 956,73 Kč |
| 76 | 69,94816 Kč | 5 316,06 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |







