
5502.19.0004 | |
|---|---|
DigiKey Part Number | 3628-5502.19.0004-ND |
Manufacturer | |
Manufacturer Product Number | 5502.19.0004 |
Description | RF PWR DVDR 380 MODULE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 2.5 GHz Isolation (Max) 6dB, 19dB Return Loss SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 3.21dB | |
Frequency | 2 GHz ~ 2.5 GHz | |
Specifications | Isolation (Max) 6dB, 19dB Return Loss | |
Size / Dimension | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 872,95000 Kč | 2 872,95 Kč |
| 10 | 2 580,40200 Kč | 25 804,02 Kč |
| 25 | 2 471,81720 Kč | 61 795,43 Kč |
| 50 | 2 392,53320 Kč | 119 626,66 Kč |
| Unit Price without VAT: | 2 872,95000 Kč |
|---|---|
| Unit Price with VAT: | 3 476,26950 Kč |





