


782631141 | |
|---|---|
DigiKey Part Number | 732-782631141TR-ND - Tape & Reel (TR) 732-782631141CT-ND - Cut Tape (CT) 732-782631141DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782631141 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782631141 Models |
Category | Current Rating (Max) 2A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 50 | 4,73420 Kč | 236,71 Kč |
| 100 | 4,19200 Kč | 419,20 Kč |
| 500 | 3,85826 Kč | 1 929,13 Kč |
| 1 000 | 3,48287 Kč | 3 482,87 Kč |
| 2 000 | 3,25346 Kč | 6 506,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,78315 Kč | 7 132,60 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |











