100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 1.2A 90mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782429111

DigiKey Part Number
732-782429111TR-ND - Tape & Reel (TR)
732-782429111CT-ND - Cut Tape (CT)
732-782429111DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
782429111
Description
FERRITE BEAD 100 OHM 0402 1LN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 1.2A 90mOhm
Datasheet
 Datasheet
EDA/CAD Models
782429111 Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
90mOhm
Manufacturer
Würth Elektronik
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
100 Ohms @ 100 MHz
Features
Automotive
Current Rating (Max)
1.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
504,73420 Kč236,71 Kč
1004,19200 Kč419,20 Kč
5003,85826 Kč1 929,13 Kč
1 0003,48287 Kč3 482,87 Kč
2 0003,25346 Kč6 506,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,78315 Kč17 831,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč