
782115222150 | |
|---|---|
DigiKey Part Number | 732-782115222150-ND |
Manufacturer | |
Manufacturer Product Number | 782115222150 |
Description | FERRITE CORE 35 OHM SOLID 21.6MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 35Ohm @ 500kHz ID 0.850" L (21.60mm) OD 1.512" Dia (38.40mm) Length 0.551" L (14.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 35Ohm @ 500kHz | |
Material | 2E08_6021 | |
Inner Dimension | 0.850" L (21.60mm) | |
Outer Dimension | 1.512" Dia (38.40mm) | |
Ratings | AEC-Q200 | |
Mounting Type | Free Hanging | |
Length | 0.551" L (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 Kč | 104,15 Kč |
| 5 | 95,45600 Kč | 477,28 Kč |
| 10 | 86,78500 Kč | 867,85 Kč |
| 20 | 78,11250 Kč | 1 562,25 Kč |
| 35 | 69,42543 Kč | 2 429,89 Kč |
| Unit Price without VAT: | 104,15000 Kč |
|---|---|
| Unit Price with VAT: | 126,02150 Kč |



