
0475184751 | |
|---|---|
DigiKey Part Number | 1934-0475184751-ND |
Manufacturer | |
Manufacturer Product Number | 0475184751 |
Description | FERRITE CORE 33 OHM HINGED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 33Ohm @ 500kHz ID 0.750" W x 0.360" H (19.05mm x 9.14mm) OD 1.683" W x 1.130" H (42.75mm x 28.70mm) Length 1.590" (40.39mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Oval | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 33Ohm @ 500kHz | |
Material | 75 | |
Inner Dimension | 0.750" W x 0.360" H (19.05mm x 9.14mm) | |
Outer Dimension | 1.683" W x 1.130" H (42.75mm x 28.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.590" (40.39mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,34000 Kč | 255,34 Kč |
| 15 | 157,86267 Kč | 2 367,94 Kč |
| 30 | 137,19400 Kč | 4 115,82 Kč |
| 60 | 117,93183 Kč | 7 075,91 Kč |
| 105 | 114,99105 Kč | 12 074,06 Kč |
| Unit Price without VAT: | 255,34000 Kč |
|---|---|
| Unit Price with VAT: | 308,96140 Kč |





