
0331184751 | |
|---|---|
DigiKey Part Number | 1934-0331184751-ND |
Manufacturer | |
Manufacturer Product Number | 0331184751 |
Description | FERRITE CORE 203 OHM HINGED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 203Ohm @ 100MHz ID 0.750" W x 0.360" H (19.05mm x 9.14mm) OD 1.180" W x 0.910" H (29.97mm x 23.11mm) Length 1.200" (30.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 203Ohm @ 100MHz | |
Material | 31 | |
Inner Dimension | 0.750" W x 0.360" H (19.05mm x 9.14mm) | |
Outer Dimension | 1.180" W x 0.910" H (29.97mm x 23.11mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.200" (30.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,09000 Kč | 229,09 Kč |
| 18 | 137,18667 Kč | 2 469,36 Kč |
| 36 | 119,11111 Kč | 4 288,00 Kč |
| 54 | 109,11963 Kč | 5 892,46 Kč |
| 108 | 101,18315 Kč | 10 927,78 Kč |
| Unit Price without VAT: | 229,09000 Kč |
|---|---|
| Unit Price with VAT: | 277,19890 Kč |









