
782063051100 | |
|---|---|
DigiKey Part Number | 732-782063051100-ND |
Manufacturer | |
Manufacturer Product Number | 782063051100 |
Description | FERRITE CORE 16 OHM SOLID 5.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 16Ohm @ 1MHz ID 0.217" Dia (5.50mm) OD 0.602" Dia (15.30mm) Length 0.394" L (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 16Ohm @ 1MHz | |
Material | 6E33_3031 | |
Inner Dimension | 0.217" Dia (5.50mm) | |
Outer Dimension | 0.602" Dia (15.30mm) | |
Ratings | AEC-Q200 | |
Mounting Type | Free Hanging | |
Length | 0.394" L (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,76000 Kč | 213,76 Kč |
| 5 | 195,95400 Kč | 979,77 Kč |
| 10 | 178,14700 Kč | 1 781,47 Kč |
| 50 | 160,33660 Kč | 8 016,83 Kč |
| 150 | 142,51900 Kč | 21 377,85 Kč |
| Unit Price without VAT: | 213,76000 Kč |
|---|---|
| Unit Price with VAT: | 258,64960 Kč |




