



768775322 | |
|---|---|
DigiKey Part Number | 732-3274-2-ND - Tape & Reel (TR) 732-3274-1-ND - Cut Tape (CT) 732-3274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 768775322 |
Description | FIXED IND 2.2MH 150MA 7.2 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Drum Core, Wirewound Inductor 150 mA 7.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 768775322 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 200mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.2Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 45,81800 Kč | 458,18 Kč |
| 50 | 41,07200 Kč | 2 053,60 Kč |
| 100 | 39,49720 Kč | 3 949,72 Kč |
| 250 | 37,90140 Kč | 9 475,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,34146 Kč | 16 670,73 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |


