



7687709102 | |
|---|---|
DigiKey Part Number | 732-4541-2-ND - Tape & Reel (TR) 732-4541-1-ND - Cut Tape (CT) 732-4541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7687709102 |
Description | FIXED IND 1MH 720MA 1.4 OHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Wirewound Inductor 720 mA 1.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7687709102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.4Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 71,24600 Kč | 712,46 Kč |
| 50 | 68,78940 Kč | 3 439,47 Kč |
| 100 | 66,35370 Kč | 6 635,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 58,96240 Kč | 14 740,60 Kč |
| 500 | 54,06986 Kč | 27 034,93 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |


