
760895431 | |
|---|---|
DigiKey Part Number | 732-5062-ND |
Manufacturer | |
Manufacturer Product Number | 760895431 |
Description | XFMR RES CONV AC/DC 600UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Resonant Converters For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 70 ~ 120kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 760895431 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Resonant Converters | |
Intended Chipset | UCC28056 | |
Chipset Manufacturer | - | |
Voltage - Primary | 360 ~ 400V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 600µH @ 100kHz | |
Frequency | 70 ~ 120kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.417" L x 1.417" W (36.00mm x 36.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Footprint | 1.417" L x 1.417" W (36.00mm x 36.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,30000 Kč | 368,30 Kč |
| 10 | 353,01800 Kč | 3 530,18 Kč |
| 50 | 330,92840 Kč | 16 546,42 Kč |
| 100 | 297,85660 Kč | 29 785,66 Kč |
| 500 | 264,74278 Kč | 132 371,39 Kč |
| Unit Price without VAT: | 368,30000 Kč |
|---|---|
| Unit Price with VAT: | 445,64300 Kč |










