Half-Bridge Regulator Positive, Isolation Capable Output DC-DC Controller IC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC25630-4DDBT

DigiKey Part Number
296-47476-2-ND - Tape & Reel (TR)
296-47476-1-ND - Cut Tape (CT)
296-47476-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC25630-4DDBT
Description
HALF BRIDGE CONT WITH HV DRIVER
Customer Reference
Detailed Description
Half-Bridge Regulator Positive, Isolation Capable Output DC-DC Controller IC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC25630-4DDBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
35kHz ~ 1MHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
50%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Not For New Designs
Clock Sync
No
Output Type
Transistor Driver
Control Features
Hybrid Hysteretic Control (HHC)
Output Configuration
Positive, Isolation Capable
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Half-Bridge
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
16-SOIC (0.154", 3.90mm Width), 14 Leads
Output Phases
1
Supplier Device Package
14-SOIC
Voltage - Supply (Vcc/Vdd)
13V ~ 26V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 461
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1105,95000 Kč105,95 Kč
1080,66900 Kč806,69 Kč
2574,35400 Kč1 858,85 Kč
10067,41120 Kč6 741,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25062,23448 Kč15 558,62 Kč
50060,29742 Kč30 148,71 Kč
75059,32751 Kč44 495,63 Kč
1 25058,25242 Kč72 815,52 Kč
1 75057,62434 Kč100 842,60 Kč
2 50057,02019 Kč142 550,48 Kč
Manufacturers Standard Package
Unit Price without VAT:105,95000 Kč
Unit Price with VAT:128,19950 Kč