LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 1500Vrms Isolation 100kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

760871631

DigiKey Part Number
732-2242-ND
Manufacturer
Manufacturer Product Number
760871631
Description
XFMR LED DR AC/DC CONV 2.2MH TH
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 1500Vrms Isolation 100kHz Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
For AC/DC Converters
Applications
LED Drivers, AC/DC SMPS
Intended Chipset
TEA1733
Chipset Manufacturer
NXP Semiconductors
Voltage - Primary
120 ~ 385V
Voltage - Auxiliary
12V @ 10mA
Voltage - Isolation
1500Vrms
Inductance @ Frequency
2.2mH @ 10kHz
Frequency
100kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Size / Dimension
1.150" L x 1.100" W (29.21mm x 27.94mm)
Height - Seated (Max)
0.850" (21.59mm)
Footprint
1.150" L x 1.100" W (29.21mm x 27.94mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 008118,90995 Kč119 861,23 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:118,90995 Kč
Unit Price with VAT:143,88104 Kč