
TEA1733LT/N1,118 | |
|---|---|
DigiKey Part Number | 568-TEA1733LT/N1,118TR-ND - Tape & Reel (TR) 568-5346-1-ND - Cut Tape (CT) 568-TEA1733LT/N1,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA1733LT/N1,118 |
Description | IC OFFLINE SWITCH FLYBACK 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 66.5kHz 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 20.6 V | |
Voltage - Supply (Vcc/Vdd) | 12.2V ~ 30V | |
Duty Cycle | 72% | |
Frequency - Switching | 66.5kHz | |
Power (Watts) | 75 W | |
Fault Protection | Current Limiting, Over Power, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 10 | 14,56700 Kč | 145,67 Kč |
| 25 | 13,14360 Kč | 328,59 Kč |
| 100 | 11,57330 Kč | 1 157,33 Kč |
| 250 | 10,82308 Kč | 2 705,77 Kč |
| 500 | 10,37092 Kč | 5 185,46 Kč |
| 1 000 | 9,99896 Kč | 9 998,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,60612 Kč | 24 015,30 Kč |
| 5 000 | 9,36936 Kč | 46 846,80 Kč |
| 7 500 | 9,25083 Kč | 69 381,23 Kč |
| 12 500 | 9,11947 Kč | 113 993,38 Kč |
| 17 500 | 9,04273 Kč | 158 247,78 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |


