760803200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

760803200

DigiKey Part Number
732-3965-ND
Manufacturer
Manufacturer Product Number
760803200
Description
TRANSFORMER 150UH TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
760803200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Inductance
150 µH
For Use With/Related Products
-
Mounting Type
Through Hole
Size / Dimension
1.181" L x 1.299" W (30.00mm x 33.00mm)
Height - Seated (Max)
0.906" (23.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1269,40000 Kč269,40 Kč
10259,93400 Kč2 599,34 Kč
50245,50440 Kč12 275,22 Kč
180231,05267 Kč41 589,48 Kč
360216,61886 Kč77 982,79 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:269,40000 Kč
Unit Price with VAT:325,97400 Kč