
760802122 | |
|---|---|
DigiKey Part Number | 732-3964-ND |
Manufacturer | |
Manufacturer Product Number | 760802122 |
Description | TRANSFORMER 450UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 760802122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Inductance | 450 µH | |
For Use With/Related Products | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.614" L x 1.575" W (41.00mm x 40.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,06000 Kč | 220,06 Kč |
| 10 | 212,29000 Kč | 2 122,90 Kč |
| 50 | 200,51420 Kč | 10 025,71 Kč |
| 100 | 188,70060 Kč | 18 870,06 Kč |
| 500 | 176,90774 Kč | 88 453,87 Kč |
| Unit Price without VAT: | 220,06000 Kč |
|---|---|
| Unit Price with VAT: | 266,27260 Kč |


