


LT8312HMS#PBF | |
|---|---|
DigiKey Part Number | LT8312HMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8312HMS#PBF |
Description | IC PFC CTRLR DCM 400KHZ 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous Conduction (DCM) 400kHz 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT8312HMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Discontinuous Conduction (DCM) | |
Frequency - Switching | 400kHz | |
Current - Startup | 80 µA | |
Voltage - Supply | 10V ~ 38V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,29000 Kč | 191,29 Kč |
| 10 | 148,79200 Kč | 1 487,92 Kč |
| 37 | 134,38730 Kč | 4 972,33 Kč |
| 111 | 125,77423 Kč | 13 960,94 Kč |
| 259 | 120,72633 Kč | 31 268,12 Kč |
| 518 | 117,40274 Kč | 60 814,62 Kč |
| 1 036 | 114,66753 Kč | 118 795,56 Kč |
| Unit Price without VAT: | 191,29000 Kč |
|---|---|
| Unit Price with VAT: | 231,46090 Kč |




