


760801403 | |
|---|---|
DigiKey Part Number | 732-760801403-ND |
Manufacturer | |
Manufacturer Product Number | 760801403 |
Description | FIXED IND 355UH 12.3A 0.035OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 355 µH Unshielded Toroidal Inductor 12.3 A 35mOhm Max Nonstandard Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | 760801403 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 355 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire | |
Mounting Type | Bolt Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 2.087" Dia (53.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 680,34000 Kč | 680,34 Kč |
| 5 | 604,72400 Kč | 3 023,62 Kč |
| 10 | 566,91900 Kč | 5 669,19 Kč |
| 20 | 529,13400 Kč | 10 582,68 Kč |
| 60 | 524,93433 Kč | 31 496,06 Kč |
| Unit Price without VAT: | 680,34000 Kč |
|---|---|
| Unit Price with VAT: | 823,21140 Kč |

