1 Coil, 1 Layer 10µH Wireless Charging Coil Receiver 200mOhm Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Coil, 1 Layer 10µH Wireless Charging Coil Receiver 200mOhm Max
Wurth Elektronik illustrates Wireless Power Transfer (WPT)
WEbinar Powered by Digi-Key: Wireless Power Transfer

760308201

DigiKey Part Number
732-4057-ND
Manufacturer
Manufacturer Product Number
760308201
Description
RX 1 COIL 1 LAYER 10UH 4.5A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Coil, 1 Layer 10µH Wireless Charging Coil Receiver 200mOhm Max
Datasheet
 Datasheet
EDA/CAD Models
760308201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Function
Receiver
Type
1 Coil, 1 Layer
Inductance
10µH
Tolerance
±5%
DC Resistance (DCR)
200mOhm Max
Q @ Freq
50 @ 125kHz
Current Rating (Amps)
3.5A
Current - Saturation (Isat)
8A
Frequency - Self Resonant
15MHz
Operating Temperature
-20°C ~ 105°C
Size / Dimension
1.46" L x 1.46" W x 0.07" H (37.0mm x 37.0mm x 1.8mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
10 098140,70361 Kč1 420 825,05 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:140,70361 Kč
Unit Price with VAT:170,25137 Kč