



760308106 | |
|---|---|
DigiKey Part Number | 732-4517-ND |
Manufacturer | |
Manufacturer Product Number | 760308106 |
Description | TX 3 COIL 1 LAYER 10A |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 3 Coil, 1 Layer 12.5µH, 11.5µH, 12.5µH Wireless Charging Coil Transmitter 65mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 760308106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Transmitter | |
Type | 3 Coil, 1 Layer | |
Inductance | 12.5µH, 11.5µH, 12.5µH | |
Tolerance | - | |
DC Resistance (DCR) | 65mOhm | |
Q @ Freq | 140 @ 125kHz | |
Current Rating (Amps) | 10A | |
Current - Saturation (Isat) | 10A | |
Frequency - Self Resonant | - | |
Operating Temperature | - | |
Size / Dimension | 5.12" L x 0.28" W x 2.15" H (130.0mm x 7.0mm x 54.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 709,10000 Kč | 709,10 Kč |
| 10 | 658,93800 Kč | 6 589,38 Kč |
| Unit Price without VAT: | 709,10000 Kč |
|---|---|
| Unit Price with VAT: | 858,01100 Kč |



