1 Coil, 1 Layer 12µH Wireless Charging Coil Transmitter 72mOhm Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Coil, 1 Layer 12µH Wireless Charging Coil Transmitter 72mOhm Max
Wurth Elektronik illustrates Wireless Power Transfer (WPT)
WEbinar Powered by Digi-Key: Design and Optimization of a Simultaneous WPT and NFC System

760308104113

DigiKey Part Number
732-5717-ND
Manufacturer
Manufacturer Product Number
760308104113
Description
TX 1 COIL 1 LAYER 12UH 7A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 Coil, 1 Layer 12µH Wireless Charging Coil Transmitter 72mOhm Max
Datasheet
 Datasheet
EDA/CAD Models
760308104113 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Function
Transmitter
Type
1 Coil, 1 Layer
Inductance
12µH
Tolerance
±10%
DC Resistance (DCR)
72mOhm Max
Q @ Freq
120 @ 125kHz
Current Rating (Amps)
7A
Current - Saturation (Isat)
12A
Frequency - Self Resonant
16MHz
Operating Temperature
-20°C ~ 105°C
Size / Dimension
2.34" L x 2.05" W x 0.15" H (59.5mm x 52.0mm x 4.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1328,62000 Kč328,62 Kč
10300,75400 Kč3 007,54 Kč
50284,22900 Kč14 211,45 Kč
100267,70140 Kč26 770,14 Kč
500252,78274 Kč126 391,37 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:328,62000 Kč
Unit Price with VAT:397,63020 Kč