



760308101220 | |
|---|---|
DigiKey Part Number | 732-9676-ND |
Manufacturer | |
Manufacturer Product Number | 760308101220 |
Description | RX 1 COIL 3 LAYER BIFILAR 12.6UH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 3 Layer, Bifilar 12.6µH Wireless Charging Coil Receiver 340mOhm Max |
Datasheet | Datasheet |
EDA/CAD Models | 760308101220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 3 Layer, Bifilar | |
Inductance | 12.6µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 340mOhm Max | |
Q @ Freq | 20 @ 125kHz | |
Current Rating (Amps) | 1.1A | |
Current - Saturation (Isat) | 2.5A | |
Frequency - Self Resonant | 19MHz | |
Operating Temperature | -20°C ~ 105°C | |
Size / Dimension | 0.67" Dia x 0.03" H (17.0mm x 0.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,34000 Kč | 171,34 Kč |
| 10 | 163,07000 Kč | 1 630,70 Kč |
| 32 | 151,18563 Kč | 4 837,94 Kč |
| 64 | 137,07422 Kč | 8 772,75 Kč |
| Unit Price without VAT: | 171,34000 Kč |
|---|---|
| Unit Price with VAT: | 207,32140 Kč |










