



760308101105 | |
|---|---|
DigiKey Part Number | 732-8236-ND |
Manufacturer | |
Manufacturer Product Number | 760308101105 |
Description | TX 1 COIL 2 LAYER 3.3UH 3A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 2 Layer 3.3µH Wireless Charging Coil Transmitter 80mOhm Max |
Datasheet | Datasheet |
EDA/CAD Models | 760308101105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 2 Layer | |
Inductance | 3.3µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 30 @ 125kHz | |
Current Rating (Amps) | 3A | |
Current - Saturation (Isat) | 6A | |
Frequency - Self Resonant | 20MHz | |
Operating Temperature | -20°C ~ 105°C | |
Size / Dimension | 0.81" Dia x 0.10" H (20.5mm x 2.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,57000 Kč | 264,57 Kč |
| 10 | 245,13100 Kč | 2 451,31 Kč |
| 66 | 222,74742 Kč | 14 701,33 Kč |
| 122 | 202,58943 Kč | 24 715,91 Kč |
| 244 | 184,04316 Kč | 44 906,53 Kč |
| Unit Price without VAT: | 264,57000 Kč |
|---|---|
| Unit Price with VAT: | 320,12970 Kč |



