1 Coil, 1 Layer 6.3µH Wireless Charging Coil Transmitter 51mOhm Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Coil, 1 Layer 6.3µH Wireless Charging Coil Transmitter 51mOhm Max
Wurth Elektronik illustrates Wireless Power Transfer (WPT)
WEbinar Powered by Digi-Key: Design and Optimization of a Simultaneous WPT and NFC System

760308100111

DigiKey Part Number
732-5284-ND
Manufacturer
Manufacturer Product Number
760308100111
Description
TX 1 COIL 1 LAYER 6.3UH 13A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 Coil, 1 Layer 6.3µH Wireless Charging Coil Transmitter 51mOhm Max
Datasheet
 Datasheet
EDA/CAD Models
760308100111 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Box
Part Status
Active
Function
Transmitter
Type
1 Coil, 1 Layer
Inductance
6.3µH
Tolerance
±10%
DC Resistance (DCR)
51mOhm Max
Q @ Freq
120 @ 125kHz
Current Rating (Amps)
6A
Current - Saturation (Isat)
10A
Frequency - Self Resonant
24MHz
Operating Temperature
-20°C ~ 105°C
Size / Dimension
1.97" Dia x 0.24" H (50.0mm x 6.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 245
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1274,23000 Kč274,23 Kč
10251,36700 Kč2 513,67 Kč
100223,35150 Kč22 335,15 Kč
500204,60452 Kč102 302,26 Kč
Unit Price without VAT:274,23000 Kč
Unit Price with VAT:331,81830 Kč