750µH Gate Drive Pulse Transformer 3:1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

760301306

DigiKey Part Number
732-5635-2-ND - Tape & Reel (TR)
732-5635-1-ND - Cut Tape (CT)
732-5635-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
760301306
Description
XFRMR GATE DRIVE SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
750µH Gate Drive Pulse Transformer 3:1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
760301306 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Gate Drive
Inductance
750µH
ET (Volt-Time)
140VµS
Turns Ratio - Primary:Secondary
3:1:1
Mounting Type
Surface Mount
Size / Dimension
0.413" L x 0.413" W (10.50mm x 10.50mm)
Height - Seated (Max)
0.433" (11.00mm)
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 625
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1164,83000 Kč164,83 Kč
50152,42440 Kč7 621,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350132,61977 Kč46 416,92 Kč
Manufacturers Standard Package
Unit Price without VAT:164,83000 Kč
Unit Price with VAT:199,44430 Kč