
760301106 | |
|---|---|
DigiKey Part Number | 732-4286-2-ND - Tape & Reel (TR) 732-4286-1-ND - Cut Tape (CT) 732-4286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 760301106 |
Description | XFRMR GATE DRIVE 1:1 SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 370µH Gate Drive Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 760301106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 370µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.335" W (7.00mm x 8.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,26000 Kč | 182,26 Kč |
| 10 | 180,89800 Kč | 1 808,98 Kč |
| 50 | 171,59560 Kč | 8 579,78 Kč |
| 100 | 162,33550 Kč | 16 233,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 133,58796 Kč | 106 870,37 Kč |
| Unit Price without VAT: | 182,26000 Kč |
|---|---|
| Unit Price with VAT: | 220,53460 Kč |




