
750817436 | |
|---|---|
DigiKey Part Number | 1297-750817436-ND |
Manufacturer | |
Manufacturer Product Number | 750817436 |
Description | XFMR FLYBACK AC/DC CONV 2.3MH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 3000V Isolation 115kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750817436 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | STMicroelectronics | |
Voltage - Primary | 375 ~ 420V | |
Voltage - Auxiliary | 15V @ 250mA | |
Voltage - Isolation | 3000V | |
Inductance @ Frequency | 2.3mH @ 10kHz | |
Frequency | 115kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.728" L x 0.650" W (18.50mm x 16.50mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Footprint | - | |
Style | Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,35000 Kč | 155,35 Kč |
| 10 | 140,25600 Kč | 1 402,56 Kč |
| 25 | 134,57680 Kč | 3 364,42 Kč |
| 40 | 131,73100 Kč | 5 269,24 Kč |
| 90 | 126,94556 Kč | 11 425,10 Kč |
| 270 | 120,69915 Kč | 32 588,77 Kč |
| 450 | 117,88749 Kč | 53 049,37 Kč |
| 990 | 113,65959 Kč | 112 522,99 Kč |
| Unit Price without VAT: | 155,35000 Kč |
|---|---|
| Unit Price with VAT: | 187,97350 Kč |










