
7508112349 | |
|---|---|
DigiKey Part Number | 1297-1287-ND |
Manufacturer | |
Manufacturer Product Number | 7508112349 |
Description | XFMR FLYBACK AC/DC CONV TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer Isolation Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7508112349 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 120 ~ 375V | |
Voltage - Auxiliary | 16V @ 50mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 110,78426 Kč | 110 784,26 Kč |
| Unit Price without VAT: | 110,78426 Kč |
|---|---|
| Unit Price with VAT: | 134,04895 Kč |








