
750811146 | |
|---|---|
DigiKey Part Number | 732-3184-ND |
Manufacturer | |
Manufacturer Product Number | 750811146 |
Description | XFMR FLYBACK AC/DC CONV 430UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 3750Vrms Isolation 130kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | PMP6001, TPS92210 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 88 ~ 269V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 3750Vrms | |
Inductance @ Frequency | 430µH @ 65kHz | |
Frequency | 130kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.876" L x 0.567" W (22.88mm x 14.40mm) | |
Height - Seated (Max) | 0.878" (22.30mm) | |
Footprint | 0.876" L x 0.567" W (22.25mm x 14.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 089 | 144,13973 Kč | 156 968,17 Kč |
| Unit Price without VAT: | 144,13973 Kč |
|---|---|
| Unit Price with VAT: | 174,40907 Kč |



