
TPS92210EVM-613 | |
|---|---|
DigiKey Part Number | 296-28147-ND |
Manufacturer | |
Manufacturer Product Number | TPS92210EVM-613 |
Description | EVAL BOARD FOR TPS92210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS92210 - 1 Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 350mA | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 19V ~ 32V | |
Features | Dimmable | |
Voltage - Input | 184 ~ 265 VAC | |
Contents | Board(s) | |
Utilized IC / Part | TPS92210 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 598,50000 Kč | 2 598,50 Kč |
| Unit Price without VAT: | 2 598,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 144,18500 Kč |


