
7508110151 | |
|---|---|
DigiKey Part Number | 1297-1122-ND |
Manufacturer | |
Manufacturer Product Number | 7508110151 |
Description | XFMR FLYBACK AC/DC CONV 1.5MH TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 70kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7508110151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | UCC287xx, UCC289xx | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 85 ~ 265V | |
Voltage - Auxiliary | 15V | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 1.5mH @ 10kHz | |
Frequency | 70kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.550" L x 0.550" W (13.97mm x 13.97mm) | |
Height - Seated (Max) | 0.505" (12.83mm) | |
Footprint | 0.550" L x 0.550" W (13.97mm x 13.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 10 | 79,87600 Kč | 798,76 Kč |
| 25 | 76,67640 Kč | 1 916,91 Kč |
| 88 | 72,45023 Kč | 6 375,62 Kč |
| 176 | 70,20727 Kč | 12 356,48 Kč |
| 264 | 68,92117 Kč | 18 195,19 Kč |
| 528 | 66,77045 Kč | 35 254,80 Kč |
| 1 056 | 64,67662 Kč | 68 298,51 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |












