
750343576 | |
|---|---|
DigiKey Part Number | 1297-750343576TR-ND - Tape & Reel (TR) 1297-750343576CT-ND - Cut Tape (CT) 1297-750343576DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750343576 |
Description | XFMR POE DC/DC CONV 100UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer Isolation 200 ~ 700kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750343576 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | TPS2373 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 40 ~ 57V | |
Voltage - Auxiliary | 12V | |
Voltage - Isolation | - | |
Inductance @ Frequency | 100µH @ 10kHz | |
Frequency | 200 ~ 700kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.920" L x 0.830" W (23.37mm x 21.08mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Footprint | - | |
Style | Planar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,32000 Kč | 354,32 Kč |
| 10 | 269,95700 Kč | 2 699,57 Kč |
| 25 | 248,86840 Kč | 6 221,71 Kč |
| 50 | 240,43660 Kč | 12 021,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 258,32113 Kč | 38 748,17 Kč |
| 300 | 250,13360 Kč | 75 040,08 Kč |
| 450 | 245,45284 Kč | 110 453,78 Kč |
| 750 | 239,67109 Kč | 179 753,32 Kč |
| Unit Price without VAT: | 354,32000 Kč |
|---|---|
| Unit Price with VAT: | 428,72720 Kč |








