
750343341 | |
|---|---|
DigiKey Part Number | 1297-750343341TR-ND - Tape & Reel (TR) 1297-750343341CT-ND - Cut Tape (CT) 1297-750343341DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750343341 |
Description | XFMR FWD P-P DC/DC CONV 152UH SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 5000V Isolation 400kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750343341 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | SN6505B | |
Chipset Manufacturer | - | |
Voltage - Primary | 5V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 5000V | |
Inductance @ Frequency | 152µH @ 100kHz | |
Frequency | 400kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.360" L x 0.315" W (9.14mm x 8.00mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Footprint | - | |
Style | Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,58000 Kč | 142,58 Kč |
| 10 | 128,69700 Kč | 1 286,97 Kč |
| 25 | 123,49360 Kč | 3 087,34 Kč |
| 50 | 119,67180 Kč | 5 983,59 Kč |
| 100 | 115,95100 Kč | 11 595,10 Kč |
| 250 | 111,18188 Kč | 27 795,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 107,68782 Kč | 53 843,91 Kč |
| 1 000 | 104,29035 Kč | 104 290,35 Kč |
| 1 500 | 102,34761 Kč | 153 521,42 Kč |
| Unit Price without VAT: | 142,58000 Kč |
|---|---|
| Unit Price with VAT: | 172,52180 Kč |











