
750342984 | |
|---|---|
DigiKey Part Number | 1297-750342984TR-ND - Tape & Reel (TR) 1297-750342984CT-ND - Cut Tape (CT) 1297-750342984DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750342984 |
Description | XFMR FLYBACK DC/DC CONV 30UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 600kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750342984 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LM2733 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 9 ~ 16V | |
Voltage - Auxiliary | 15V @ 10mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 30µH @ 50kHz | |
Frequency | 600kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.415" (10.54mm) | |
Footprint | - | |
Style | Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 10 | 94,82700 Kč | 948,27 Kč |
| 25 | 91,02200 Kč | 2 275,55 Kč |
| 50 | 88,22100 Kč | 4 411,05 Kč |
| 100 | 85,49340 Kč | 8 549,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 81,31267 Kč | 24 393,80 Kč |
| 600 | 78,76560 Kč | 47 259,36 Kč |
| 900 | 77,30833 Kč | 69 577,50 Kč |
| 1 500 | 75,50545 Kč | 113 258,17 Kč |
| 2 100 | 74,33852 Kč | 156 110,89 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |


