
750342779 | |
|---|---|
DigiKey Part Number | 732-10694-2-ND - Tape & Reel (TR) 732-10694-1-ND - Cut Tape (CT) 732-10694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750342779 |
Description | XFMR FLYBACK DC/DC CONV 50UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1875Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | MAX17681 | |
Voltage - Primary | 17 ~ 36V | |
Voltage - Auxiliary | 7V @ 100mA | |
Voltage - Isolation | 1875Vrms | |
Inductance @ Frequency | 50µH @ 50kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.420" (10.67mm) | |
Footprint | 0.385" L x 0.374" W (9.78mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| 10 | 96,90600 Kč | 969,06 Kč |
| 25 | 93,02120 Kč | 2 325,53 Kč |
| 50 | 90,15280 Kč | 4 507,64 Kč |
| 100 | 87,36430 Kč | 8 736,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 83,09190 Kč | 24 927,57 Kč |
| 600 | 80,48848 Kč | 48 293,09 Kč |
| 900 | 78,99868 Kč | 71 098,81 Kč |
| 1 500 | 77,15561 Kč | 115 733,41 Kč |
| 2 100 | 75,96307 Kč | 159 522,45 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |


